Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0353NLT

Choke, Common Mode, 590 uH, 5.6 A, 19.56mm x 17.02mm x 9.91mm
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0353NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Master Electronics

iiiC

Inventory History

3 month trend:
+33.02%

CAD Models

Download Yageo Group P0353NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
$ 1.368
$ 1.368
Stock
291,929
116,742
116,742
Authorized Distributors
6
6
6
Inductance
590 µH
590 µH
590 µH
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
5.6 A
5.6 A
5.6 A
DC Resistance (DCR)
21 mΩ
21 mΩ
21 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 30% 100KHz 16.46Q-Factor Ferrite 0.22A 3Ohm DCR T/R
Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.8Ohm DCR SMD T/R
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 2323

Descriptions

Descriptions of Yageo Group P0353NLT provided by its distributors.

Choke, Common Mode, 590 uH, 5.6 A, 19.56mm x 17.02mm x 9.91mm
Common Mode Chokes Dual 590uH 5.6A 0.021Ohm DCR SMD T/R
Common Mode Chokes / Filters 5.6A 590uH 21mOhms
5.6A 2 590μH 21mΩ LCCI-50 horizontal mounting,SMD mount 19.56mm*17.02mm*9.91mm
COIL,COMMON CHOCK,Induct:0.59mH, 5.6A, -40+120'C, LC
21m惟 2 SMD Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 5.6A, 4 Pin(s)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0353-NLT
  • P0353NLT.