Panjit US1M_R1_00001

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit US1M_R1_00001.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.45%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.126
$ 0.126
Stock
687,324
18,908,530
18,908,530
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
-
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
100 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit US1M_R1_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
1.7V@1A 100ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode Switching 1KV 1A 2-Pin SMA T/R
1000V, Ultra Fast Recovery Rectifiers, SMA, 1A 1800-PK
SMA/SURFACE MOUNT ULTRAFAST RECTIFIER
DIODE STANDARD 1000V 1A DO214AC

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1M-R1-00001