
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GS1004FL_R1_00001 | 2,950 | 1 | |||||||||
| Verical | GS1004FL_R1_00001 | 2,950 | 67 | |||||||||
| DigiKey | 3757-GS1004FL_R1_00001CT-ND | 4,329 | 1 | Cut Tape | ||||||||
| TTI | GS1004FL-R1-00001 | 54,000 | 3K | Tape & Reel | 1h | |||||||
| Utech Electronics | GS1004FL_R1_00001 | 0 | 3K | 18h |
Download datasheets and manufacturer documentation for Panjit GS1004FL_R1_00001.
Download Panjit GS1004FL_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit GS1004FL_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit GS1004FL_R1_00001.