Panjit GS1004FL-AU_R1_000A1

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit GS1004FL-AU_R1_000A1.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-25.42%

CAD Models

Download Panjit GS1004FL-AU_R1_000A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.032
Stock
305,219
387,560
Authorized Distributors
5
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit GS1004FL-AU_R1_000A1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
SOD-123FL, GENERAL / Diode Standard 400 V 1A Surface Mount SOD-123FL
Rectifier Diodes & Bridges; GS1004FL-AU_R1_000A1; PANJIT
1A Single 1Ã×A@400V 400V 1.1V@1A SOD-123FL Diodes - General Purpose ROHS
Diode Switching 400V 1A 2-Pin SOD-123FL T/R
DIODE GEN PURP 400V 1A SOD123FL
400V 30A 1¦ÌA 1A SOD-123FL 1.1mm

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1004FL-AU-R1-000A1