Panjit BC817-40_R1_00001

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC817-40_R1_00001.

IHS

Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.71%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.04
$ 0.04
Stock
423,196
89,415,374
89,415,374
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
-
250 mW
250 mW

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BC817-40_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
SOT 23/800mA/45V/SS Bipolar Transistor/SMD/PNP
Trans GP BJT NPN 45V 0.5A 330mW 3-Pin SOT-23 T/R
SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-40 _R1 _00001
  • BC817-40-R1-00001