Panjit BAT43WS_R1_00001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BAT43WS_R1_00001.

IHS

Datasheet0 pages0 years ago

TECHDesign

Inventory History

3 month trend:
-6.34%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.098
$ 0.098
Stock
703,997
2,044,632
2,044,632
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BAT43WS_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
SOD 323/0.2A/10.0pF/30V/Schottky Diode/single
30V Independent Type 200mA 1V@0.2A SOD-323 Schottky Diodes ROHS
DIODE SM SIGNAL SCHOTTKY 30V 0.2A 2-PIN SOD-323
DIODE SCHOTTKY 30V 200MA SOD323
30V, Schottky, SOD-323, 0.2A 5000-PK
SMT Small Signal Schottky Barrier

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT43WS _R1 _00001
  • BAT43WS-R1-00001