Diodes Inc. BAT43WS-7-F

BAT43WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT43WS-7-F.

IHS

Datasheet5 pages4 years ago

Diodes Inc SCT

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+1499%

CAD Models

Download Diodes Inc. BAT43WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.046
$ 0.046
Stock
1,295,192
112,414
112,414
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
330 mV
450 mV
450 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
100 mA
100 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT54WS-7-F
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
Diodes Inc.BAT42WS-7-F
BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.BAT54DW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-363 T/R / DIODE ARRAY SCHOTTKY 30V SOT363
onsemiBAS40SL
BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS70SL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAT43WS-7-F provided by its distributors.

BAT43WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R
BAT43WS-7-F,SCHOTTKY DIODE SOD -323 200MW 2.4 MM<NV
DIODE, SCHOTTKY, SINGLE, 30V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAT43 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT43WS7F