Panduit WBS6-Q60

Cable Mounting & Accessories Wire Bundle Strap 6 Sq. Inch
$ 4.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WBS6-Q60.

Master Electronics

Datasheet1 page23 years ago

Sager Electronics

Electro Sonic

Related Parts

PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
Flat cable clip, PA, gray, self-adhesive, (L x W) 185.4 x 85.9 mm, FCM3.25-A-L14
70070099067 SJ3402 BLACK 330 HOOK 1 X 50 YD BULK
RECLSBLE FSTNR 1.000" X 150.00'
Reclosable Fastener, Rubber Adhesive, 50 yds, 1" Wd, Black

Descriptions

Descriptions of Panduit WBS6-Q60 provided by its distributors.

Cable Mounting & Accessories Wire Bundle Strap 6 Sq. Inch
Panduit WBS6-Q60 Wire bundle strap, 1/4" screw (M6), 6" bundle, flame retardant nylon 6.6, white. Wire Bundle Strap 6 Square Inch Of Bundl
Wire Bundle Strap, 1/4" Screw, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:119.4Mm Rohs Compliant: Yes |Panduit WBS6-Q60
WIRE BUNDLE STRAP; External Length / Height:64.5mm; Width, External:25.4mm; Material:Flame Retardant Nylon 6.6; Colour:White; Fixing Hole Diameter:6mm; Accessory Type:Cable Tie Mount; Length:119.38mm; Max Cable Diameter:3871mm; Pack Size:25
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel 6 RU Extended D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN