Panduit TMEH-S25-C0

Panduit TMEH-S25-C0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMEH-S25-C0.

Farnell

Datasheet1 page22 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-58.90%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Panduit TMEH-S10-C0 Cable Tie Mount, Screw-On, #10, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
Panduit TMEH-S10-Q0 Cable Tie Mount, Screw-On, #10 1.62"x0.72", Nylon 6/6, Black, 25/Pack
PanduitTMEH-S8-C0
MOUNT, CABLE TIE, SCREW MOUNT, WEATHER RESISTANT, NYLON 6/6, 1.62" L, 0.72" W

Descriptions

Descriptions of Panduit TMEH-S25-C0 provided by its distributors.

Panduit TMEH-S25-C0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
MOUNT, CABLE TIE, SCREW MOUNT, WEATHER RESISTANT, NYLON 6/6, 1.65" L, 0.74" W
Wire Marker Products TIE MOUNT,1/4 HOLE
CABLE TIE MOUNT EXTRA-HEAVY1/4(M6) SCRW WEATHER RESISTNT, PK 100
Cable Accessories Tie Mount Nylon 6/6 Black Package
CABLE TIE MOUNT, SCREW, PA6.6, BLACK; Mount Fixing Type: Screw; Mounting Hole Dia: 6.6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 41.1mm; Width: 18.3mm; Height: 15.5mm; Product Range: TMEH Series;
The extra heavy cable tie mount in black is applied with a 1/4 (M6) screw. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of 100.
Cable Tie Mount; Diámetro Del Agujero De Montaje.:6.6Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Características:Extra Heavy Design; Weather Resistant For Use Outdoors |Panduit TMEH-S25-C0
Panduit TMEH-S25-C0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cabl
Hole Diameter mm = 6 / Mount Fixing Type = Screw / Mount Colour = Black / Mount Material = Polyamide 6.6 / Width mm = 50.3 / Operating Temperature Max. °C = 85 / Length mm = 41.1 / Operating Temperature Min. °C = -60 / Height mm = 15.5

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMEH-S25-C0.