Panduit TMEH-S10-Q0

Panduit TMEH-S10-Q0 Cable Tie Mount, Screw-On, #10 1.62"x0.72", Nylon 6/6, Black, 25/Pack
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMEH-S10-Q0.

Farnell

Datasheet1 page14 years ago
Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Panduit TMEH-S25-Q0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Black, 25/Pack
PanduitTMEH-S8-Q0
Panduit TMEH-S8-Q0 Cable Tie Mount, Screw-On, #8, 1.62"x0.72", Nylon 6/6, Black, 25/Pack
Pan-Clamp heavy duty fixed diameter clamp .50 (12.7mm) bundle black standard package.

Descriptions

Descriptions of Panduit TMEH-S10-Q0 provided by its distributors.

Panduit TMEH-S10-Q0 Cable Tie Mount, Screw-On, #10 1.62"x0.72", Nylon 6/6, Black, 25/Pack
PANDUIT TMEH-S10-Q0 Cable Tie Mount, 5.1 mm, Screw, Nylon 6.6 (Polyamide 6.6), Black
MOUNT, CABLE TIE, SCREW MOUNT, WEATHER RESISTANT, NYLON 6/6, 1.65" L, 0.74" W
Cable Tie Mount, Extra-Heavy, no.10 Screw (M5), Weather Resistant Nylon
Wire Marker Products TIE MOUNT,#10 HOLE
Cable Accessories Tie Mount Nylon 6/6 Black Package
Cable Tie Mount; Mount Fixing Type:Screw; Mounting Hole Dia:5.1Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:42Mm; Width:19Mm; Height:15.5Mm; Product Range:-; Accessory Type:Cable Tie Mount; Colour:Black Rohs Compliant: Yes |Panduit TMEH-S10Q0
The extra heavy cable tie mount in black is applied with a 10 (M5) screw. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of 25.
Factory Standard Pack = 25: Panduit TMEH-S10-Q0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cabl: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMEH-S10Q0