Panduit TMEH-S8-C0

Mount, Cable Tie, Screw Mount, Weather Resistant, Nylon 6/6, 1.62" L, 0.72" W
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMEH-S8-C0.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
-43.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitTMEH-S8-Q0
Panduit TMEH-S8-Q0 Cable Tie Mount, Screw-On, #8, 1.62"x0.72", Nylon 6/6, Black, 25/Pack
Panduit TMEH-S10-C0 Cable Tie Mount, Screw-On, #10, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack
Panduit TMEH-S25-C0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack

Descriptions

Descriptions of Panduit TMEH-S8-C0 provided by its distributors.

MOUNT, CABLE TIE, SCREW MOUNT, WEATHER RESISTANT, NYLON 6/6, 1.62" L, 0.72" W
Cable Tie Mount, Extra-Heavy, no.8 Screw (M4), Weather Resistant Nylon
Panduit TMEH-S8-C0 Cable Tie Mount, Extra-Heavy, Screw-On, 1.62"x0.72", Nylon 6/6, Black, 100/Pack
Cable Accessories Tie Mount Nylon 6/6 Black Package
CABLE TIE MOUNT #8 SCREW USEWITH EXTRA HEAVY TIES, PK 100
CABLE TIE MOUNT, 18.3MM, NYLON 6.6, BLK; Mount Fixing Type: Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 41.1mm; Width: 18.3mm; Height: 15.5mm; Product Range: TMEH Seri
The extra heavy cable tie mount in black is applied with a 8 (M4) screw. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of 100.
Cable Tie Mount; Diámetro Del Agujero De Montaje.:4.3Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Características:Extra Heavy Design; Weather Resistant For Use Outdoors |Panduit TMEH-S8-C0
Panduit TMEH-S8-C0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cable

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN