Panduit T50FR-C20Y

Panduit T50FR-C20Y Spiral Wrap, Flame Retardant, Polyethylene, Black, .50" Dia, 100'/1Roll
$ 355.267
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T50FR-C20Y.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet1 page12 years ago

TME

Newark

Inventory History

3 month trend:
+186%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
PanduitCLT50F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 12.8 mm, 30.5 m, 100 ft
Alpha WireSW43 BK005
FIT WIRE MANAGEMENT, SW43 BLACK 100 FT UV RESISTANT BK POLYETHYLENE
Alpha WireSW42 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
Alpha WireSW43 BK008
FIT WIRE MANAGEMENT, SW43 BLACK 25 FT UV RESISTANT BK POLYETHYLENE Removed 4/21/23

Descriptions

Descriptions of Panduit T50FR-C20Y provided by its distributors.

Panduit T50FR-C20Y Spiral Wrap, Flame Retardant, Polyethylene, Black, .50" Dia, 100'/1Roll
Spiral Wrap, Polyethylene, 30.5M, Black; External Diameter - Imperial:0.5"; External Diameter - Metric:12.7Mm; Wrap Material:Polyethylene; Wrap Color:Black; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Panduit T50FR-C20Y
The T50FR-C20Y Polyethylene Spiral Wrap provides continuous abrasion protection for wires, cables, and tubing. The wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection for u

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T50FR-C20Y.