Panduit T075X000VPC-BK

Panduit T075X000VPC-BK Continuous Tape, .75" x 25', Blk/ Vinyl, 1 Cassette
$ 58.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T075X000VPC-BK.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Scotchfil Electrical Insulation Putty 38 x 1524mm Synthetic Rubber Black
TE Connectivity / RaychemMQC555OR
LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.
TE ConnectivityMQC205BU
LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
TE Connectivity / RaychemMQC205BK
Label, Calibration; Vinyl; Black (Printed), White (Material); 2 in.; 0.625 in.
Hammond1427J
VINYL HANDLE, VINYL, 7.25" CENTER, 8.5" LENGTH, ENCLOSURE, 1427 SERIES

Descriptions

Descriptions of Panduit T075X000VPC-BK provided by its distributors.

Panduit T075X000VPC-BK Continuous Tape, .75" x 25', Blk/ Vinyl, 1 Cassette
LABEL, VINYL, WHT, 19.05MM, 7.6M; Label Tape Type: Adhesive-Laminated; Tape Length: 7.6m; Tape Width: 19mm; Tape Material: Vinyl; Label Tape Colour: Black on White; For Use With: Panduit PanTher LS8E & Cougar LS9 Hand-Held The
P1 Continuous Labeling Tape & Ribbon Cassette; Anchura De La Cinta:19.1Mm; Material De La Cinta:Vinyl; Para Usar Con:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers; Altura Externa:19.1Mm; Color:Black On White |Panduit T075X000VPC-BK
The T075X000VPC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN