Panduit T038X000VPC-BK

Panduit T038X000VPC-BK Continuous Tape, .38" x 25', Blk/White, Vinyl, 1 Cassette
$ 51.152
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T038X000VPC-BK.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages0 years ago

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-14.94%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Scotchfil Electrical Insulation Putty 38 x 1524mm Synthetic Rubber Black
TE Connectivity / RaychemMQC555OR
LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.
TE ConnectivityMQC205BU
LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
TE Connectivity / RaychemMQC205BK
Label, Calibration; Vinyl; Black (Printed), White (Material); 2 in.; 0.625 in.
Hammond1427J
VINYL HANDLE, VINYL, 7.25" CENTER, 8.5" LENGTH, ENCLOSURE, 1427 SERIES

Descriptions

Descriptions of Panduit T038X000VPC-BK provided by its distributors.

Panduit T038X000VPC-BK Continuous Tape, .38" x 25', Blk/White, Vinyl, 1 Cassette
P1 Cassette, Continuous Tape, Vinyl, .38in W x 25 L, Black on White
Marker Tape Vinyl Black Print White Tape 25ft Panther LS8 Printer
Cable Accessories Continuous Tape Polyolefin White Roll
Wire Labels & Markers P1 Cassette Cont Tape Vinyl .38
Panduit Sales Corp P1CassContTapeBl/WhVyl38inX25FtEa
Labels Tape Label Vinyl Black/White 9.7x7600mm
P1 T038X000VPC-BK Continuous Tape, Viny
BLACK ON WHITE, VINYL TAPE. WIDTH: 0.38".
P1 CASS CONTI TAPE VINYL 0.38 BLK ON WHT
TAPE MARKING BLK/WHT 3/8"X8.3YDS
P1 Continuous Labeling Tape & Ribbon Cassette; Anchura De La Cinta:10Mm; Material De La Cinta:Vinyl; Para Usar Con:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers; Altura Externa:9.65Mm; Color:Black On White |Panduit T038X000VPC-BK
The T038X000VPC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T038X000VPC-BK.
  • T038X000VPC-BK..