Panduit T024X000VPC-BK

Labels and Industrial Warning Signs P1 Cass Cont Tape .24x.25'L Blk/Wht
$ 49.538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T024X000VPC-BK.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-6.67%

Related Parts

Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Scotchfil Electrical Insulation Putty 38 x 1524mm Synthetic Rubber Black
TE Connectivity / RaychemMQC555OR
LABEL, CALIBRATION, VINYL, ORANGE (PRINTED), WHITE (MATERIAL), 1 IN., 0.5 IN.
TE ConnectivityMQC205BU
LABEL, CALIBRATION, VINYL, BLUE (PRINTED), WHITE (MATERIAL), 2 IN., 0.625 IN.
TE Connectivity / RaychemMQC205BK
Label, Calibration; Vinyl; Black (Printed), White (Material); 2 in.; 0.625 in.
Hammond1427J
VINYL HANDLE, VINYL, 7.25" CENTER, 8.5" LENGTH, ENCLOSURE, 1427 SERIES

Descriptions

Descriptions of Panduit T024X000VPC-BK provided by its distributors.

Labels and Industrial Warning Signs P1 Cass Cont Tape .24x.25'L Blk/Wht
Continuous Tape Cassette Polyester Black on White 0.5 in. W x 25 ft L
Panduit Sales Corp P1 Vyl Cont Tape Cass24inX25ftBl/Wh
Panduit T024X000VPC-BK Black on white, vinyl tape. Width: 0.24". P1 Cassette, Continuous Tape, Vinyl, .24
P1 Vyl Cont Tape Cass,.24"x25 ft.,Bl/wh
Portable Thermal Transfer Labels
TAPE LABEL BLK/WHT 0.24"X8.3YDS
Wire Marker, Vinyl, 6.1Mm X 7.6M, Wht; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Marker Dimensions:6.1Mm X 7.6M; Marker Material:Vinyl; Legend Colour:Black; Marker Colour:White; Product Range:P1 Series Rohs Compliant: Yes |Panduit T024X000VPC-BK

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN