Panduit SST1M-C0

Sta-strap Cable Tie, Releasable, 4.0"L, Weather Resistant Nylon, Black
$ 0.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST1M-C0.

Sager Electronics

Datasheet1 page14 years ago
Datasheet6 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-61.90%

Related Parts

PanduitSST1M-M30
Cable Tie, 4 in L, 0.78 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1M-M0
Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
PanduitBT2M-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SST1M-C0 provided by its distributors.

STA-STRAP CABLE TIE, RELEASABLE, 4.0"L, WEATHER RESISTANT NYLON, BLACK
CABLE TIE, STA-STRAP, OUTDOOR; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 102mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 20mm; Minimum Loop Tensile Strength: 18lb; Cabl
Cable Tie, 102Mm, Nylon 6.6; Longitud Del Cable:102Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/Mm²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:20Mm |Panduit SST1M-C0

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN