Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2M-M0

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2M-M0.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet3 pages21 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+22.95%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1M-M0
Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
PanduitBT1M-M30
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT2M-M30
Tie Cable; Metal Barb; Nylon Heat-stabilized; 18 lb.; Black; Bundle dia.: 2 in.
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0

Descriptions

Descriptions of Panduit BT2M-M0 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:201mm; Cable Tie Width:2.4mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Miniature; Product Range:Dome-Top Series; Accessory Type:Cable Tie;
Cable Tie, Metal Barb, 7.9 Inches (201 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2M-M0.