What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT1M-M0

Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-M0.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+42.48%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1M-M30
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT2M-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT2M-M30
Tie Cable; Metal Barb; Nylon Heat-stabilized; 18 lb.; Black; Bundle dia.: 2 in.
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Amp Te Connectivity 1-608687-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Panduit BT1M-M0 provided by its distributors.

Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
PANDUIT BT1M-M0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 102 mm, 2.4 mm, 23 mm, 18 lb
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, Metal Barb, 4.0L (102mm), Miniature, Weather Resistant, Black
CABLE TIE, BARB,BLK,102X2.4MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 102mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 23mm; Minimum Loop Tensile Strength: 18l
Cable Ties; Longitud Del Cable:102Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:23Mm; Color:Black |Panduit BT1M-M0
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT1M-M0.