Panduit SST1.5M-M0

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 41.968
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST1.5M-M0.

Newark

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.00%

Related Parts

PanduitBT1M-M0
Panduit BT1M-M0 Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Black, 1000/Pkg, Dome-Top Series
PanduitBT2M-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1M-M30
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SST1.5M-M0 provided by its distributors.

Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, 140MM, NYLON 6.6, 18LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 140mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 32mm; Minimum Loop Tensile Strength: 1
Cable Tie Material:nylon 6.6 (Polyamide 6.6); Cable Tie Length:140Mm; Cable Tie Width:2.4Mm; Cable Bundle Diameter Max:32Mm; Cable Tie Type:miniature; Product Range:-; Accessory Type:cable Tie; Body Material:nylon 6.6 Rohs Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST1.5M-M0.