Panduit SPS688-C

Modular Connectors / Ethernet Connectors 24-26 AWG Category 6 Shielded Modular
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SPS688-C.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+21.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol Industrial10-314980-16P
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

Descriptions

Descriptions of Panduit SPS688-C provided by its distributors.

Modular Connectors / Ethernet Connectors 24-26 AWG Category 6 Shielded Modular
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6/Cat 6a
USED WITH SHIELDED MODULAR 24-C CATEGORYERS, 26 MODULAR AWG SONNESHIELDED MODULA
Modular Conn, Rj45 Plug, 8P8C, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit SPS688-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS688C