Panduit SGTM3S10-C0

Panduit SGTM3S10-C0 Cable Tie Mount, Super Grip, Screw-On, 0.91”x0.61”, Nylon 6/6, Black, 100/Pack
$ 0.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGTM3S10-C0.

Newark

Datasheet1 page12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.51%

Related Parts

PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S25-C0
Panduit TM3S25-C0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 100/Pack
PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack

Descriptions

Descriptions of Panduit SGTM3S10-C0 provided by its distributors.

Panduit SGTM3S10-C0 Cable Tie Mount, Super Grip, Screw-On, 0.91”x0.61”, Nylon 6/6, Black, 100/Pack
55/64" L, 39/64" W, Black Plastic Cable Tie Mount, PK 100
CABLE TIE MOUNT, 23.1MM, PA 6.6, BLACK; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:23.1mm; Width:15.5mm; Height:10.9mm; Product Range:Super-Grip Series RoHS Compliant: Yes
The Panduit SGTM3S10-C0 Super Grip Screw Applied Cable Tie Mounts have a unique cradle design that provides maximum stability and a low profile design that keeps bundles close to the mounting surface. Designed for use in outdoor environments and with mini

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGTM3S10C0