Cable Ties, 12.4In L, Nylon, 70Lb Strength; Longitud Del Cable:315Mm; Ancho De Cable:5.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:311N/M²; Tensión De Rotura, Libras:70Lb; Color:Natural |Panduit SG300S-C
Super-Grip Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus with Nylon 6.6 material its ideal for general indoor envir