Panduit SG250S-C

Cbl Tie, SG Series, 10.4L (264mm), Std, Nyln, Ntrl, SG250S-C, PK 100
$ 0.536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SG250S-C.

Farnell

Datasheet1 page15 years ago

Newark

Master Electronics

Sager Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-11-25
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitSG200S-C
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitSG370S-M
Cbl Tie, SG Series, 15.3L (389mm), Stnd, Nyln, Ntrl, SG370S-M, PK 1000
PanduitSG300S-M
Cbl Tie, SG Series, 12.4L (315mm), Stnd, Nyln, Ntrl, SG300S-M, PK 1000

Descriptions

Descriptions of Panduit SG250S-C provided by its distributors.

Cbl Tie, SG Series, 10.4L (264mm), Std, Nyln, Ntrl, SG250S-C, PK 100
SUPER GRIP CABLE TIES, 10.4IN L, NYLON, 70LB STRGTH; Cable Tie Length:10.4"; Cable Tie Width:0.225"; Cable Tie Material:Nylon 6.6; Tensile Strength Pounds:70lb; Cable Bundle Diameter Max:2.6"; Accessory Type:Cable Tie
Cable Ties, 10.4In L, Nylon, 70Lb Strength; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:264Mm; Cable Tie Width:5.7Mm; Cable Bundle Diameter Max:66Mm; Cable Tie Type:Standard; Product Range:-; Colour:Natural Rohs Compliant: Yes |Panduit SG250S-C
Super-Grip Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus with Nylon 6.6 material its ideal for general indoor envir

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN