Panduit SCL6-L

Panduit SCL6-L Copper Compression Lug, Standard Barrel, 35Kv, 6AWG, Blue, 50Pcs
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SCL6-L.

IHS

Datasheet1 page6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Ring Terminal, 5/16 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitLCAS6-14-L
Panduit LCAS6-14-L Copper Compression Lug, 1 Hole, 1/4", Short Barrel, 35kv, 6AWG, Blue, 50Pcs

Descriptions

Descriptions of Panduit SCL6-L provided by its distributors.

Panduit SCL6-L Copper Compression Lug, Standard Barrel, 35Kv, 6AWG, Blue, 50Pcs
Splice Terminal 6AWG Seamless Copper 60.45mm Tin
Crimp Wire Connector, 6 AWG Max, Blue, None Insulation, 35 kV
Splice Butt; Compression; Copper; 35kV; Long Barrel; 6 AWG
Panduit Sales Corp CubuttspliceLong#6Awgpkg50
Pan-Lug SCL6-L Comp. Splice, Long, Tin
CONN SPLICE 6 AWG CRIMP PAN-LUG
Terminal, Butt Splice, 6Awg, Uninsul; Insulator Colour:-; Product Range:Pan-Lug Scl Series; Wire Size Awg Min:-; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL6-L
The SCL6-L Copper Compression Lug Lug, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conductor insertion, and the t

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCL6L