Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAS6-14-L

Panduit LCAS6-14-L Copper Compression Lug, 1 Hole, 1/4", Short Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 2.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS6-14-L.

IHS

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.582
$ 2.87
Stock
9,127
173
Authorized Distributors
6
2
Gender
-
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
PanduitS6-14R-E
Tubular Ring Terminal 6 AWG 1/4 stud size non-insulated standard package.
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
PanduitS6-56R-E
TERMINAL, RING TONGUE, M8, 6AWG; Stud Si; Size - Metric:M8; Imperial:5/16"; Wire AWG Max:6AWG;

Descriptions

Descriptions of Panduit LCAS6-14-L provided by its distributors.

Panduit LCAS6-14-L Copper Compression Lug, 1 Hole, 1/4", Short Barrel, 35kv, 6AWG, Blue, 50Pcs
Terminal, Compression Lug, M6, 6Awg; Product Range:Lcas Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAS6-14-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), Short Barrel, 1/4 Inch (6.4 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN