Panduit S2/0-56R-C

Tubular Ring Terminal 2/0 AWG 5/16 stud size non-insulated bulk package.
$ 3.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S2/0-56R-C.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitS1/0-38R-C
Ring Terminal, 3/8 in Stud Size, 1/0 AWG, Bare Insulated, Bare, 100 PK
PanduitS2/0-38R-C
Loose Piece Ring Terminal, 2/0 AWG Max, Standard Barrel, Copper, None, 100 PK
PanduitS1/0-38R-X
Tubular Ring Terminal 1/0 AWG 3/8 stud size non-insulated standard package.
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, gray, 7.65 mm, 34137

Descriptions

Descriptions of Panduit S2/0-56R-C provided by its distributors.

Tubular Ring Terminal 2/0 AWG 5/16 stud size non-insulated bulk package.
Ring Terminal, 5/16 in Stud Size, 2/0 AWG, Bare Insulated, Bare, 100 PK
Terminal, Ring Tongue, M8, 0Awg, Uninsul; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:0Awg; Conductor Area Csa:70Mm²; Product Range:S Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S2/0-56R-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2/0-56R-C.