Panduit S100X400VAC

P1 Cassette, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White
$ 51.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X400VAC.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Panduit S100X225VAFY Self-Laminating Labels, Polyester, 1"x2.25", White, 1Roll/100 Labels
Cable Marker Self-Laminating 25.4 x 31.75mm Vinyl Film White Roll
Labeling Systems or Accessories 1 x1.5 Wire Marker Self-Laminating

Descriptions

Descriptions of Panduit S100X400VAC provided by its distributors.

P1 Cassette, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White
Wire Marker,1 X 4,white, vinyl, marker Type-Self Laminating, legend-Blank No Legend, marker Dimensions-25.4Mm X 101.6Mm, marker Material-Vinyl, legend Colour-,marker Colour-White, product Range-P1 Series |Panduit S100X400VAC
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1 (25.4mm) wide and 4 (101.6mm) long with a 1 (25.4mm) print-on area height and have a 21 AWG wire range. The fast-loading P1 label cassette include
The S100X400VAC Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. The cassette contains an integrated memor

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X400VAC.