Descriptions of Panduit S100X150VAC provided by its distributors.
Labeling Systems or Accessories 1 x1.5 Wire Marker Self-Laminating
P1, Label Cassette, Self-Laminating, Print On, Vinyl, Clear/White, 1 in x 1.5 in,
Panduit S100X150VAC Self-Laminating Cassette, 1"x1.5", Vinyl, White, 200 Labels
P1 Cassette, Self-Lam Label, Vinyl, 1.00in W x 1.50in H, .50in POA, Clear/White
Wire Labels & Markers 1x1.5 Wire Marker Self-Laminating
SELF-LAM LABEL CASSETTE, 1"W X 1.50"L, WHITE PRINT AREA, CLEAR/WHITE, 200 LABELS
PANDUIT LS8 1INX1.50IN VINYL SELF-LAM MARKER
WHITE PRINT-ON AREA,VINYL LABEL FOR CAT 5E/CAT 6 CABLES
CABLE ID LABEL, SELF-LAMINATING, 25.4mm; 25.4mm W, VINYL, BLACK ON WHITE; Marker Type:Self Laminating; Legend:-;
Cable Markers Printable Adhesive Vinyl White
P1 S100X150VAC Self-Lam Cassette, Vinyl
LABEL, VINYL, 25.4X38.1MM, PK200;
LABEL SELF LAMINATNG 1"X1.5" WHT
P1 self-laminating label cassette 1.00 W x 1.50 L 10 - 6 AWG wire/cable Cat. 5e/6/6A UTP and Cat. 5e FTP white print-on area vinyl clear/white 200 labels/cassette 1 pc. package quantity.
LABEL, VINYL, 25.4X38.1MM, PK200; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Label