Panduit S100X160VAC

Panduit S100X160VAC Self-Laminating Cassette, 1"x1.6", Vinyl, White, 175 Labels
$ 58.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X160VAC.

Farnell

Datasheet2 pages13 years ago

JRH Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2022-08-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
PanduitTTSL-2
Label Wire Marker 1.00 x 0.50 in. Printable Area
Labeling Systems or Accessories 1 x1.25 Wire Marker Non-Laminated
Labeling Systems or Accessories 1 x1.5 Wire Marker Self-Laminating
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
TE Connectivity / RaychemSBP100743WE1
THERMAL TRANSFER, ACRYLIC, SELF-LAMINATING, 65.1M ROLL, CLEAR VINYL, SBP SERIES

Descriptions

Descriptions of Panduit S100X160VAC provided by its distributors.

Panduit S100X160VAC Self-Laminating Cassette, 1"x1.6", Vinyl, White, 175 Labels
SELF-LAMINATING CABLE ID LABEL CASSETTE; Marker Type:Self Laminating; Legend:-; Marker Dimensions:-; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:P1 Series; Accessory Type:Label; Height:40.6
Self-Laminating Cable Id Label Cassette; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:-; Color De Leyenda:-; Marcador, Color:White; Altura:40.6Mm; Tipo De Accesorio:Label |Panduit S100X160VAC
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1 (25.4mm) wide and 1.6 (40.64mm) long with a 0.8 (20.3mm) print-on area height and are for use with NWSLC-2Y NWSLC-2Y-AQ and NWSLC-3Y LabelCore sle

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN