Panduit S100X075VAC

Panduit S100X075VAC Self-Laminating Cassette, 1"x.75", Vinyl, White, 350 Labels
$ 76.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X075VAC.

Electro Sonic

Datasheet1 page14 years ago

element14 APAC

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+112%

Supply Chain

Introduction Date2011-08-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Labeling Systems or Accessories 1 x1.5 Wire Marker Self-Laminating
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Labeling Systems or Accessories 1 x2.25 Wire Marker Self-Laminating
Panduit S100X225VAFY Self-Laminating Labels, Polyester, 1"x2.25", White, 1Roll/100 Labels
TE ConnectivityCWM-SQ-1-33
Wire Labels & Markers WIRE CBL MARKER #A-Z PRICE PER BOX

Descriptions

Descriptions of Panduit S100X075VAC provided by its distributors.

Panduit S100X075VAC Self-Laminating Cassette, 1"x.75", Vinyl, White, 350 Labels
SELF-LAMINATING CABLE ID LABEL CASSETTE; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; Accessory Type: Label; 67K8416
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1 (25.4mm) wide and .75 (19.05mm) long with a 0.25 (6.4mm) print-on area height and have a 1814 AWG wire range. The fast-loading P1 label cassette i
Self-Laminating Cable Id Label Cassette; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:Etiqueta; Color De Leyenda:Etiqueta; Marcador, Color:White; Altura:19.1Mm; Color De Fondo:Blanco |Panduit S100X075VAC
The S100X075VAC Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. The cassette contains an integrated memor

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X075VAC.