Panduit RER.5-S6-X

Cable Accessories Wire Retainer Nylon 6/6 Black/White Package
$ 7.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RER.5-S6-X.

Sager Electronics

Datasheet1 page12 years ago
Datasheet8 pages15 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.04%

Related Parts

PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitPP1S-S10-X
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package

Descriptions

Descriptions of Panduit RER.5-S6-X provided by its distributors.

Cable Accessories Wire Retainer Nylon 6/6 Black/White Package
WIRE RETAINER, ELASTIC HARNESS, .50" (12.7MM) BUNDLE, #6 SCREW (M3), NYLON 6.6
ELASTIC RETAINER, PA 66, BLACK/WHITE, SCREW; Accessory Type:Elastic Retainer; For Use With:Harness Boards; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Replaceable Elastic Retainers; Tipo De Abrazadera Para Cable:-; Longitud Externa:-; Anchura Externa:21.3Mm; Color:Black; Diametro Max Del Conjunto De Cables:0.5"; Material Del Cuerpo:Nylon 6.6; Montura, Tipo De Fijación:Screw |Panduit RER.5-S6-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER.5S6X