Panduit PW75F-C

Panduit PW75F-C Split Harness Wrap, Polyethylene, .75" ND x 100'L, Natural, 1 Roll
$ 188.141
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW75F-C.

Newark

Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Sager Electronics

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.71%

Related Parts

PanduitT25F-C
Cable bundle hose, bundle-Ø 4.8 to 50.8 mm, PE, natural, T25F-C, package with 30,5 meters
PanduitT38F-C
Cable bundle hose, bundle-Ø 7.9 to 76.2 mm, PE, natural, T38F-C, package with 30,5 meters
PanduitGEE99F-A-C
GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
TE Connectivity500002-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW3 NA005
FIT WIRE MANAGEMENT, SW3 NATURAL 100 FT CLEAR POLYETHYLENE Removed 4/21/23

Descriptions

Descriptions of Panduit PW75F-C provided by its distributors.

Panduit PW75F-C Split Harness Wrap, Polyethylene, .75" ND x 100'L, Natural, 1 Roll
SLEEVING WRAP, NAT, 19.1MM, 30.48M; Wrap Material:PE (Polyethylene); Wrap Colour:Natural; Reel Length (Metric):30.5m; Reel Length (Imperial):100ft; Bundle Dia Min - Metric:14mm; Bundle Dia Max - Metric:20.6mm; Bundle Dia Min - Imperial:0.551"; Bundle Dia Max - Imperial:0.811"; SVHC:No SVHC (18-Jun-2012); Body Material:PE (Polyethylene); Cable Diameter Max:20.6mm; Cable Diameter Min:14mm; Colour:Natural; Internal Diameter:19.1mm; Sleeving / Tubing Type:Flexible; Sleeving Colour:Natural; Sleeving Material:PE (Polyethylene)
The PW75F-C Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large overla

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN