Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GEE99F-A-C

GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
$ 69.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GEE99F-A-C.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet3 pages10 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.66%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitGEE99F-C
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
PanduitGES99F-C
Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
PanduitGEE144F-C
Network Cable Wiring Accessories GROMMET EDGING NATRL 100'
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit GEE99F-A-C provided by its distributors.

GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
Type = Cable Grommet / Panel Thickness Max. mm = 2.5 / Panel Thickness Min. mm = 1.6 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -40 / Fire Class = UL 94 HB / Height mm = 4.7 / Grommet Colour = Natural
GROMMET STRIP, NAT, 1.6-2.5MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 2.5mm; Grommet Colour: Natural; P
Grommet Edging, Slotted 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN