Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire SW3 NA005

Fit Wire Management, SW3 Natural 100 Ft Clear Polyethylene Removed 4/21/23
$ 91.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW3 NA005.

element14

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity500002-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Phoenix Contact1005208
Phoenix,KMK,plastic cable markings,Cable Markers Printable Polyethylene Transparent
Phoenix Contact1005266
Phoenix,KMK2,plastic cable markings,Phoenix Cable Marker Cable identification, KMK 2series
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Phoenix Contact1005305
Phoenix Contact 1005305 KMK 4 Cable Marker 40x17mm Plastic 50 pieces Transparent

Descriptions

Descriptions of Alpha Wire SW3 NA005 provided by its distributors.

FIT WIRE MANAGEMENT, SW3 NATURAL 100 FT CLEAR POLYETHYLENE Removed 4/21/23
Cable Accessories, Spiral Wrap Tubing, Polyethylene, Natural
Cross Referenced to ALPHA WIRE CORP. - Part: ALPSW3-NAT-100
TUBING, SPIRAL WRAP, CLEAR POLYETHYLENE, NOT FLAME RETARDANT, 3/8"
Spiral Wrap, 3/8 in Inside Dia., Polyethylene, Clear
Spiral Wrapping Natural Polyethylene 10 ft.
Spiral Wrap Tubing; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Cable Bundle Diameter Max:3"; Color:Natural; Length:100ft; Material:Polyethylene; Operating Temp. Max:80°C; Operating Temp. Min:-20°C ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-3 NA005
  • SW3-NA005
  • SW3NA005