Panduit PV8-8RX-QY

Ring Terminal large wire 8 AWG 8 stud size vinyl expanded insulation standard package.
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV8-8RX-QY.

IHS

Datasheet1 page14 years ago

Master Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.84
$ 1.09
Stock
1
119
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitPV8-14R-QY
Ring Terminal, large wire, vinyl insulated, 8 AWG, 1/4" stud size | Panduit PV8-14R-QY.
PanduitPV8-8RN-T
Ring Terminal narrow tongue large wire 8 AWG 8 stud size vinyl insulated bulk package.
PanduitPV8-8RN-Q
Ring Terminal narrow tongue large wire 8 AWG 8 stud size vinyl insulated standard package.

Descriptions

Descriptions of Panduit PV8-8RX-QY provided by its distributors.

Ring Terminal large wire 8 AWG 8 stud size vinyl expanded insulation standard package.
Ring Tongue Terminal 8AWG Copper Red 38.1mm Tin Bottle
8 AWG Vinyl Ring Terminal #8 Stud PK25
TERMINAL, RING TONGUE, #8, 8AWG;
Panduit Sales Corp. RingtermVyl8Awg#8StudPk25
Terminals RING TERM LRG WIRE 8AWG #8

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN