Panduit PV8-14R-QY

Ring Terminal, large wire, vinyl insulated, 8 AWG, 1/4" stud size | Panduit PV8-14R-QY.
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV8-14R-QY.

IHS

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV8-8RN-T
Ring Terminal narrow tongue large wire 8 AWG 8 stud size vinyl insulated bulk package.
PanduitPV8-8RN-Q
Ring Terminal narrow tongue large wire 8 AWG 8 stud size vinyl insulated standard package.
Ring Terminal large wire 8 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of Panduit PV8-14R-QY provided by its distributors.

Ring Terminal, large wire, vinyl insulated, 8 AWG, 1/4" stud size | Panduit PV8-14R-QY.
Panduit Pan-Term Ring Terminal; #8; 1/4" Stud; Red; Vinyl; 25 ct.
Ring Tongue Terminal 8AWG Copper Red 38.86mm Tin Bottle
CONNECTOR, RING TERMINAL, 1/4IN STUD, 8 AWG, RED
Ring Terminal, large wire, vinyl insulat
8 AWG Vinyl Ring Terminal 1/4 Stud PK25
Panduit Sales Corp Ring TerminalVinyl8Awg1/4InPk25
Terminals RING TERM LG WIRE VINYL INSUL 8AWG 1/4
CERAMIC MULTILAYER CHIP CAPACITOR
CONN RING FLAT 8AWG #1/4 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV8-14R-QY.