Panduit PRT2S-M2

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 1000 PK
$ 207.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PRT2S-M2.

JRH Electronics

Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
-10.08%

Related Parts

PanduitPLT2S-M2
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 red bulk package.
PanduitPLT3S-M2
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 red bulk package.
PanduitPLT2S-C2
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm

Descriptions

Descriptions of Panduit PRT2S-M2 provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty releasable tie standard cross section 7.4 (188mm) length nylon 6.6 red.
CABLE TIE; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:48mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series; Accessory Type:Cable Tie 97B20
Cable Tie; Longitud Del Cable:188Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:48Mm |Panduit PRT2S-M2

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRT2S-M2.