Descriptions of Panduit PLT2S-C2 provided by its distributors.
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm
Panduit Cable Tie, 7.4"L (188mm), Standard, Nylo Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, red, standard package.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, 190X4.8MM, RED, PK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Red; Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:48mm; Minimum Loop Tensile Strength:50lb; Cab
CABLE TIE, 190X4.8MM, RED, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Red; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundl; Available until stocks are exhausted Alternative available
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.