Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-M2

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 red bulk package.

$ 0.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M2.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Herman ProAV

Inventory History

3 month trend:
+20.88%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-M2
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 red.
PanduitPLT1.5I-M2
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 red bulk package.
PanduitPLT2I-M2
Cable Tie, 8 in L, 2 in Max Bundle Dia., Red, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2S-M2 provided by its distributors.

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 red bulk package.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 1.88 Bundle Dia, 7.4 Length, Nylon 6.6, Plenum, Red, 50 lbs
Cable Tie Material:nylon 6.6 (Polyamide 6.6); Cable Tie Length:188Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:47.8Mm; Cable Tie Type:standard; Product Range:-; Accessory Type:cable Tie; Body Material:nylon 6.6 Rohs Compliant: Yes
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M2.