Panduit PNF18-6F-3K

Terminal Standard Fork; Nylon-Insulated; 600V; 22 to 18 AWG; No. 6
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF18-6F-3K.

IHS

Datasheet1 page14 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-72.51%

Alternate Parts

Price @ 1000
$ 0.645
$ 1.187
$ 1.187
Stock
2,363
4,971
4,971
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Bag
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.94mm
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Spade Tongue Terminal 18-22AWGCopper Red 23.2mm Electro Tin InsulKrimp™ Bag
Fork Terminal vinyl insulated funnel entry plastic insulation crimp 22 - 18 AWG 6 stud size.
TE Connectivity32981
Fork Terminal, #8 Stud Size, 22 AWG, 600 V, Vinyl, PVC Insulated, Red

Descriptions

Descriptions of Panduit PNF18-6F-3K provided by its distributors.

Terminal Standard Fork; Nylon-Insulated; 600V; 22 to 18 AWG; No. 6
Fork Terminal, Nylon Insulated, Funnel Entry With Metal Insulation Grip Sleeve. Wire Range Of #22-18 Awg And #6 Stud Size. Rohs Compliant: Yes |Panduit PNF18-6F-3K
Fork Terminal 18-22AWG Copper Red 19.8mm Tin T/R
Fork Terminal, funnel entry, nylon insul
Terminals Fork Terminal funnel entry NYL
Panduit Sales Corp ForkFnlNyl Ins22-18Awg#6Reel3000
Reel Smart PNF18-6F-3K Terminals on a R
Panduit 22-18 AWG #6 STUD FORK REEL-
CONN SPADE TERM 18-22AWG #6 RED
Fork Terminal, Funnel Entry, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 6 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN