Panduit PNF14-6F-M

Ring Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF14-6F-M.

IHS

Datasheet1 page12 years ago

element14 APAC

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-6FN-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 6 stud size narrow tongue bulk package.
InsulKrimp Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4)
TE Connectivity2-34167-1
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue
PanduitPN14-6FN-M
Terminal Narrow Tongue Fork; Nylon-Insulated; 600V; 16 to 14 AWG; No. 6
FORK TERMINAL, VINYL INSULATED, 16 - 14 AWG, #8 STUD SIZE, FUNNEL ENTRY
TE Connectivity32057
TE Connectivity 32057 U Terminal 1.04-2.602mm² Ø3.18mm Blue Insul

Descriptions

Descriptions of Panduit PNF14-6F-M provided by its distributors.

Ring Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
Terminal Standard Fork; Nylon-Insulated; 600V; 14 to 16 AWG; No. 6
FORK TERMINAL, NYLON INSULATED, FUNNEL ENTRY, 16- 14 AWG, #6 STUD SIZE
Fork Terminal 14-16AWG Copper Blue 19.49mm Tin Box
Pan-Term Insulated Terminals FORK 16-14 BLUE NYL STUD SIZE #6
Panduit Sales Corp ForkFnlNyl Ins16-14Awg#6Pk1000
Terminal, Fork Tongue, M3.5, 14Awg, Blue; Product Range:Pnf Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-6F-M
Pan-Term PNF14-6F-M Loose Piece Termina
CONN SPADE TERM 14-16AWG #6 BLU
Fork Terminal, Funnel Entry, Nylon Insulated, 16 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNF-14-6F-M