Panduit PNF14-10R-C

Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated standard package.
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF14-10R-C.

IHS

Datasheet1 page14 years ago

element14 APAC

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+272%

Alternate Parts

Price @ 1000
$ 1.246
$ 0.17
$ 0.17
Stock
17,957
2,028,889
2,028,889
Authorized Distributors
6
6
6
Gender
-
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPV14-14R-C
CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
TE Connectivity328976
TE Connectivity 328976 Terminals PIDG R 16-1 Ring Terminal 16-1 AWG
TE Connectivity160136
TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)

Descriptions

Descriptions of Panduit PNF14-10R-C provided by its distributors.

Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated standard package.
TERMINAL, RING TONGUE, M5, 14AWG, BLUE;; TERMINAL, RING TONGUE, M5, 14AWG, BLUE; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Product Range:PNF Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide)
Ring Terminal, Nylon Insulated, 16 - 14 American Wire Gauge (AWG), No. 10 Stud Size, Funnel Entry. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNF14-10R-C.