Panduit PNF10-8R-D

Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Nylon - Funnel Entry; 500 ct.
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF10-8R-D.

IHS

Datasheet1 page0 years ago

Master Electronics

DigiKey

Farnell

Inventory History

3 month trend:
-68.54%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
PanduitPN10-8R-D
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; No. 8
PanduitPV10-6R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #6 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of Panduit PNF10-8R-D provided by its distributors.

Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Nylon - Funnel Entry; 500 ct.
Ring Terminal 12 10 AWG 8 stud size funnel entry nylon insulated bulk package.
Terminal, Ring Tongue, #8, 10Awg, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pnf Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF10-8R-D
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), No. 8 Stud Size, Funnel Entry. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNF10-8R-D.