Panduit PN18-8F-C

Panduit PN18-8F-C Fork Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-8F-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-44.59%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-6R-C
Panduit PN18-6R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #6 Stud, Red, 100Pcs
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity51863-4
TERMINAL, RING TONGUE, #6, CRIMP, RED; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG

Descriptions

Descriptions of Panduit PN18-8F-C provided by its distributors.

Panduit PN18-8F-C Fork Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
Fork Terminal nylon insulated 22- 18 AWG 8 stud size standard package.
TERMINAL CONNECTOR SPADE/FORK; Connector Type:Spade / Fork Tongue; SVHC:No SVHC (18-Jun-2010); Colour:Red; Connector Type:Spade / Fork Tongue; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Stud/Tab Size:#8
Terminal, Spade/Fork, #8, Crimp, Red; Rango De Producto:Serie Pan-Term; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:1Mm² |Panduit PN18-8F-C
Fork Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-8F-C.