Panduit PN18-6RN-C

Ring Terminal, #6 Stud Size, 18 AWG, 1, 000 V, Nylon Insulated, Red, 100 PK
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-6RN-C.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-54.23%

Alternate Parts

Price @ 1000
$ 0.983
$ 0.423
$ 0.423
Stock
14,567
53,593
53,593
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 22.00mm
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity1-320551-3
Ring Terminal, #8 Stud Size, 20 AWG, 300 V, Nylon Insulated, Red
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted

Descriptions

Descriptions of Panduit PN18-6RN-C provided by its distributors.

Ring Terminal, #6 Stud Size, 18 AWG, 1,000 V, Nylon Insulated, Red, 100 PK
Ring Tongue Terminal 18-22AWG Copper Red 19.6mm Tin PAN-TERM® Bottle
Ring Terminal, narrow tongue, nylon insu
Panduit Sales Corp RingNylon22-18Awg#6 StudNrwPk100
Uninsulated Terminals #6 22-18 RING TERM
CONN RING CIRC 18-22AWG #6 CRIMP
TERMINAL, RING TONGUE, M3.5, 18AWG, RED;; TERMINAL, RING TONGUE, M3.5, 18AWG, RED; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Product Range:PN-RN Series; Insulator
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-6RN-C.