Panduit PN18-14R-M

22-18 AWG Nylon Ring Terminal 1/4" Stud PK1000, Insulation Color: Red
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-14R-M.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Sager Electronics

Verical

Inventory History

3 month trend:
-71.39%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal

Descriptions

Descriptions of Panduit PN18-14R-M provided by its distributors.

22-18 AWG Nylon Ring Terminal 1/4" Stud PK1000, Insulation Color: Red
Terminal Ring; Insulated; 600V; 22 AWG to 18 AWG; 1/4 in.
Ring Tongue Terminal 18-22AWG Copper Red 27.7mm Tin Box
RING TERMINAL, 22 - 18 AWG, 1/4" STUD SIZE, NYLON INSULATED
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 6.9 mm, M6, red
Reel Smart PN18-14R-M Ring Terminal, Re
Panduit Sales Corp RingNylon22-18Awg1/4in StudPk1000
Pan-Term Insulated Terminals RING 22-18 AWG 1/4
Ring Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-14R-M.