Panduit PN18-10F-3K

Fork Terminal nylon insulated metal insulation grip sleeve 22 - 18 AWG wire range 10 stud size.
$ 659.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-10F-3K.

IHS

Datasheet1 page11 years ago

Master Electronics

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-9.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 659.126
$ 1.048
Stock
392
1,538
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.94mm
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Spade Tongue Terminal 18-22AWGCopper Red 23.2mm Electro Tin InsulKrimp™ Bag
Avikrimp Spade Tongue Terminal for 18-22 AWG Wire
Fork Terminal vinyl insulated funnel entry plastic insulation crimp 22 - 18 AWG 6 stud size.
TE Connectivity130516
PIDG Ring and Spade Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece

Descriptions

Descriptions of Panduit PN18-10F-3K provided by its distributors.

Fork Terminal nylon insulated metal insulation grip sleeve 22 - 18 AWG wire range 10 stud size.
Terminal Standard Fork; Nylon-Insulated; 600V; 22 to 18 AWG; No. 10
Fork Terminal 18-22AWG 21.8mm 8.9mm Tin Strip on Reel
Fork Terminal, nylon insulated, 22 - 18
Panduit Sales Corp Fork Nylon Ins22-18Awg#10Reel3000
Reel Smart PN18-10F-3K Terminals on a R
Terminals Fork Term NYL insuld 22 - 18
Panduit 22-18 AWG #10 STUD FORK REEL-
CONN SPADE TERM 18-22AWG #10 RED
Fork Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 10 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN