Panduit PN14-6RN-M

Ring Terminal 18 14 AWG 6 stud size narrow tongue nylon insulated bulk package.
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6RN-M.

Farnell

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-31.42%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.917
$ 0.917
Stock
7,479
18
18
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity51864-4
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES

Descriptions

Descriptions of Panduit PN14-6RN-M provided by its distributors.

Ring Terminal 18 14 AWG 6 stud size narrow tongue nylon insulated bulk package.
TERMINAL, RING TONGUE, #6, 14AWG, BLUE; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Product Range: PN-RN Series; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm ; Insulator Material: Nylon (Polyam
Ring Terminal, Narrow Tongue, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-6RN-M.