Panduit PN14-6F-M

Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6F-M.

JRH Electronics

Datasheet1 page25 years ago

X-ON

Sager Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 0.423
$ 1.02
$ 1.02
Stock
9,889
32,026
32,026
Authorized Distributors
6
6
6
Gender
-
-
-
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Fork Terminal, #10 Stud Size, 14 AWG, Nylon Insulated, Crimp Termination Only
Ring Terminal, #10 Stud Size, 14 AWG, 1,000 V, Vinyl Insulated, Blue, Crimp Termination Only

Descriptions

Descriptions of Panduit PN14-6F-M provided by its distributors.

Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
Terminal, Spade/Fork, #6, Crimp, Blue; Rango De Producto:Serie Pan-Term; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Aislante, Color:Azul |Panduit PN14-6F-M
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; C; TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Series:PN-F; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Contact Material:Copper
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN