What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PN14-6F-C

Panduit PN14-6F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6F-C.

IHS

Datasheet1 page15 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.63%

Alternate Parts

Price @ 1000
$ 1.019
$ 0.552
$ 0.552
Stock
26,431
11,025
11,025
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-C
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
PanduitPV14-6F-C
Panduit Pan-Term Fork Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 100 ct.
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece

Descriptions

Descriptions of Panduit PN14-6F-C provided by its distributors.

Panduit PN14-6F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
FORK TERMINAL NYLON INSULATED 18- 14 AWG #6 STUD SIZE, PAN-TERM PN14 SERIES
Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only, 100 PK
Fork Terminal 14-18AWG Copper Blue 20.07mm Tin Bottle
PN Series #6 Stud 18-22 AWG Nylon Insulated Barrel Connector
Pan-Term Insulated Terminals NYL-FORK 16-14 BLU #6
Panduit Sales Corp Fork Nylon Ins18-14Awg#6Pk100
ER - TERMINAL,FORK NYLON INSUL
RS APAC
PANDUIT TERM FORK NYLON INS.18-14AWG,#6STUD
#6 STUD SIZE NYLON 100 PER PACKAGE
CONN SPADE TERM 14-16AWG #6 BLU
Terminal, Fork Tongue, #6, 14Awg; Product Range:Pn Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6F-C
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-6F-C.